261-162/341-000 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 12 pole, 24 A, 6 kV, gray, 261-162/341-000
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor terminal strip, 261-162/341-000, Wago
2-conductor terminal strip on both sides with actuating pushbuttons with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 12-pole gray
Technical specifications
Version | 2-Leiter-Klemmenleiste | |
Number of terminals | 24 | |
Pin number | 12-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 28 mm | |
Width | 76.4 mm | |
Height | 23.2 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |