261-203 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, 6 kV, gray, 261-203

Order No.: 43P9435
EAN: 4044918612234
MPN:
261-203
Series: 0261
WAGO
261-203 WAGO Series Terminals Image 1
261-203 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

4-Conductor terminal strip, 261-203, Wago

4-wire terminal strip with mounting flanges for screw and similar types of fixing Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 3-pole gray

Technical specifications
Connection spring-clamp connection
Number of terminals 12
Version 4-wire terminal strip
AWG cross-section AWG 28 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 44.5 mm
Colour gray
Height 18 mm
Length 28 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes