261-209/342-000 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 9 pole, 24 A, 6 kV, gray, 261-209/342-000

Order No.: 43P9455
EAN: 4044918612975
MPN:
261-209/342-000
Series: 0261
WAGO
261-209/342-000 WAGO Series Terminals Image 1
261-209/342-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €

4-Conductor terminal strip, 261-209/342-000, Wago

4-conductor terminal strip on both sides with actuating push-buttons with mounting flanges for screw and similar types of fastening. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 9-pole gray

Technical specifications
Connection spring-clamp connection
Number of terminals 36
Version 4-wire terminal strip
AWG cross-section AWG 28 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 104.5 mm
Colour gray
Height 23.2 mm
Length 28 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 9 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes