261-252/332-000 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 2 pole, 24 A, 6 kV, gray, 261-252/332-000

Order No.: 43P9466
EAN: 4050821732006
MPN:
261-252/332-000
Series: 261
261-252/332-000 WAGO Series Terminals Image 1
261-252/332-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor terminal strip, 261-252/332-000, Wago

4-conductor terminal strip one-sided with operating push-buttons with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 2-pole gray

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 8
Ausführung 4-Leiter-Klemmenleiste
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 24.4 mm
Farbe grau
Höhe 23.2 mm
Länge 28 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes