261-253/342-000 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 24 A, 6 kV, gray, 261-253/342-000

Order No.: 43P9470
EAN: 4055143410380
MPN:
261-253/342-000
Series: 261
261-253/342-000 WAGO Series Terminals Image 1
261-253/342-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.261 €

Terminal strip, 261-253/342-000, WAGO

4-conductor terminal strip, on both sides with push-buttons, with snap-in mounting feet, 3-pole, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Version 4-Leiter-Klemmenleiste
AWG cross-section AWG 28 bis 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 34.4 mm
Colour grau
Height 23.2 mm
Length 28 mm
Cable cross-section 0,08-2,5 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes