261-259/332-000 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 9 pole, 24 A, 6 kV, gray, 261-259/332-000

Order No.: 43P9486
EAN: 4055143410359
MPN:
261-259/332-000
Series: 261
261-259/332-000 WAGO Series Terminals Image 1
261-259/332-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8072 €

Terminal strip, 261-259/332-000, WAGO

4-conductor terminal strip, on one side with push-buttons, with snap-in mounting feet, 9-pole, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version 4-Leiter-Klemmenleiste
Number of terminals 36
Pin number 9-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 94.4 mm
Height 23.2 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes