261-306/331-000 | WAGO

2-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, orange, 261-306/331-000

Order No.: 43P9501
EAN: 4044918620345
MPN:
261-306/331-000
Series: 261
261-306/331-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal block, 261-306/331-000, Wago

2-wire terminal block on one side with actuating pushbutton with mounting flange for screw and similar mounting types Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 orange

Technical specifications
Version 2-Leiter-Klemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 6 mm
Height 23.2 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes