261-317/331-000 | WAGO

2-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, yellow/green, 261-317/331-000

Order No.: 09P0019
EAN: 4044918626088
MPN:
261-317/331-000
Series: 261
261-317/331-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 1,833 pcs.
Leadtime: 3 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 261-317/331-000, WAGO

2-conductor terminal block, on one side with push-button, with snap-in mounting foot, 1-pole, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Version 2-Leiter-Klemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 6 mm
Height 23.2 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes