261-321/331-000 | WAGO
2-wire end terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 261-321/331-000
Unit Price (€ / pc.)
0.5355 € *
Available: 550 pcs.
Leadtime: 3 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
End terminal block, 261-321/331-000, WAGO
Space-saving, 2-conductor end terminal block, on one side with push-button, without protruding snap-in mounting foot, 1-pole, for terminal strips with snap-in mounting feet, 2.5 mm², CAGE CLAMP, 2,50 mm², gray
Technical specifications
Version | 2-Leiter-Endklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 28 mm | |
Width | 6 mm | |
Height | 23.2 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |