261-333/342-000 | WAGO

4-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 261-333/342-000

Order No.: 43P9527
EAN: 4044918613224
MPN:
261-333/342-000
Series: 261
261-333/342-000 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor terminal block, 261-333/342-000, Wago

4-wire terminal block on both sides with push-buttons with mounting flange for screw terminals etc. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 light gray

Technical specifications
Version 4-Leiter-Klemme
Number of terminals 4
Pin number 1-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 10 mm
Height 23.2 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes