261-334 | WAGO
4-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, blue, 261-334
Push-wire terminals, type Wago 260-../261-../262-.
Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.
4-wire terminals for 2 x 2.5 mm² wires on both sides, type 261-.
Grid: 10 mm. Rated voltage to EN: 500 V. Rated current: 24 A. Rated cross-section: 0.08 to 2.5 mm².
Type: 261–334, single–pole, with flange, blue
Version | 4-Leiter-Klemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 28.1 mm | |
Width | 10 mm | |
Height | 18.1 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |