261-351 | WAGO

4-wire end terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 261-351

Order No.: 43P9543
EAN: 4045454911201
MPN:
261-351
Series: 0261
WAGO
261-351 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Conductor space saving end terminal block, 261-351, Wago

Space-saving 4-conductor end terminal without protruding snap-in foot for terminal strips with snap-in feet gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire end terminal
AWG cross-section AWG 28 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 10 mm
Colour gray
Height 18 mm
Length 28 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes