261-354 | WAGO

4-wire end terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, blue, 261-354

Order No.: 43P9549
EAN: 4044918613460
MPN:
261-354
Series: 261
261-354 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor space saving end terminal block, 261-354, Wago

Space-saving 4-conductor end terminal without protruding snap-in foot for terminal strips with snap-in feet suitable for Ex i applications blue

Technical specifications
Filter Property Value
Version 4-wire end terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 10 mm
Height 18 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes