261-422/341-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 2 pole, 24 A, 6 kV, gray, 261-422/341-000

Order No.: 43P9566
EAN: 4044918627337
MPN:
261-422/341-000
Series: 261
261-422/341-000 WAGO Series Terminals Image 1
261-422/341-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 261-422/341-000, Wago

2-wire terminal strip on both sides with actuating pushbuttons with mounting flanges for screw and similar fasteners Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 2-pole gray

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 4
Ausführung 2-Leiter-Klemmenleiste
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 25.6 mm
Farbe grau
Höhe 23.2 mm
Länge 28 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes