261-423/341-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, 6 kV, gray, 261-423/341-000

Order No.: 43P9569
EAN: 4044918627351
MPN:
261-423/341-000
Series: 261
261-423/341-000 WAGO Series Terminals Image 1
261-423/341-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 261-423/341-000, Wago

2-wire terminal strip on both sides with actuating pushbuttons with mounting flanges for screw terminals etc. Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 3-pole gray

Technical specifications
Version 2-Leiter-Klemmenleiste
Number of terminals 6
Pin number 3-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 31.6 mm
Height 23.2 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes