261-423 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, 6 kV, gray, 261-423
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 261-423, Wago
2-wire terminal strip with mounting flanges for screw and similar types of mounting. Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 without actuating lever 3-pole gray
Technical specifications
Version | 2-Leiter-Klemmenleiste | |
Number of terminals | 6 | |
Pin number | 3-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 28 mm | |
Width | 31.6 mm | |
Height | 18 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |