261-427/331-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 7 pole, 24 A, 6 kV, gray, 261-427/331-000

Order No.: 43P9580
EAN: 4044918626873
MPN:
261-427/331-000
Series: 261
261-427/331-000 WAGO Series Terminals Image 1
261-427/331-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 261-427/331-000, Wago

2-wire terminal strip one-sided with actuating pushers with mounting flanges for screw and similar types of mounting Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 7-pole gray

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 14
Ausführung 2-Leiter-Klemmenleiste
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 55.6 mm
Farbe grau
Höhe 23.2 mm
Länge 28 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 24 A
Polzahl 7-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes