261-428/341-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 8 pole, 24 A, 6 kV, gray, 261-428/341-000

Order No.: 43P9584
EAN: 4044918627450
MPN:
261-428/341-000
Series: 261
261-428/341-000 WAGO Series Terminals Image 1
261-428/341-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3439 €

2-Conductor terminal strip, 261-428/341-000, Wago

2-wire terminal strip on both sides with actuating pushers with mounting flanges for screw and similar types of mounting Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 8-pole gray

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 16
Ausführung 2-Leiter-Klemmenleiste
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 61.6 mm
Farbe grau
Höhe 23.2 mm
Länge 28 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 24 A
Polzahl 8-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes