261-432/341-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 12 pole, 24 A, 6 kV, gray, 261-432/341-000

Order No.: 43P9595
EAN: 4044918627511
MPN:
261-432/341-000
Series: 261
261-432/341-000 WAGO Series Terminals Image 1
261-432/341-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.7830 €
50 pcs.
6.1761 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor terminal strip, 261-432/341-000, Wago

2-wire terminal strip on both sides with actuating push-buttons with mounting flanges for screw and similar types of mounting Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 12-pole gray

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 24
Ausführung 2-Leiter-Klemmenleiste
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 85.6 mm
Farbe grau
Höhe 23.2 mm
Länge 28 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 24 A
Polzahl 12-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes