264-120 | WAGO
2 wire mini through terminal, spring-clamp connection, 0.5-2.5 mm², 1 pole, 23 A, 8 kV, gray, 264-120
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature through terminal block, 264-120, WAGO
2-conductor miniature through terminal block, 2.5 mm², with test option, suitable for Ex e II applications, center marking, for DIN-15 rail, CAGE CLAMP, 2,50 mm², light gray.
Technical specifications
Version | 2-Leiter-Mini-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 23 A | |
Rated Voltage | 690 V | |
Degree of soiling | 3 | |
Length | 24.5 mm | |
Width | 6 mm | |
Height | 32 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |