264-220 | WAGO
4 wire mini through terminal, spring-clamp connection, 0.5-2.5 mm², 1 pole, 23 A, light gray, 264-220
Unit Price (€ / pc.)
1.5351 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature through terminal block, 264-220, WAGO
4-conductor miniature through terminal block, 2.5 mm², with test option, suitable for Ex e II applications, center marking, for DIN-15 rail, CAGE CLAMP, 2,50 mm², light gray.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 4 | |
Version | 4-Leiter-Mini-Durchgangsklemme | |
AWG cross-section | AWG 20 bis 12 | |
Rated Voltage | 690 V | |
Width | 10 mm | |
Colour | lichtgrau | |
Height | 32 mm | |
Length | 24.5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 23 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |