264-337 | WAGO

4-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 264-337

Order No.: 43P1634
EAN: 4044918414647
MPN:
264-337
Series: 264
WAGO
264-337 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

End terminal block, 264-337, WAGO

4-conductor end terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, Fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 10 mm
Colour yellow/green
Height 22.1 mm
Length 32 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes