264-701 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, gray, 264-701
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature through terminal blocks for TS 15 or TS 35 mounting rails, type Wago 264-.
Horizontal design, wire entrance on the front, cage clamp terminals; Cross-sections: 0.08 to 2.5 mm². Rated voltage to EN (degree of soiling): 800 V (3). Rated surge voltage: 8.0 kV. Rated current: 24 A. Certifications: VDE, UL, CSA, CSM etc. The blue terminals are approved for EEx-I applications.
2-conductor through terminal blocks for TS 15 mounting rail, type 264-.
Dimensions LxWxH: 32 x 6.0 x 24.5 mm (measured from the top edge of the mounting rail).
Type: 264–701, gray
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 24.5 mm | |
Width | 6 mm | |
Height | 32 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |