264-706 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, orange, 264-706

Order No.: 09H7504
EAN: 4044918415392
MPN:
264-706
Series: 264
264-706 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature through terminal blocks for TS 15 or TS 35 mounting rails, type Wago 264-.

Horizontal design, wire entrance on the front, cage clamp terminals; Cross-sections: 0.08 to 2.5 mm². Rated voltage to EN (degree of soiling): 800 V (3). Rated surge voltage: 8.0 kV. Rated current: 24 A. Certifications: VDE, UL, CSA, CSM etc. The blue terminals are approved for EEx-I applications.

2-conductor through terminal blocks for TS 15 mounting rail, type 264-.

Dimensions LxWxH: 32 x 6.0 x 24.5 mm (measured from the top edge of the mounting rail).

Type: 264–706, orange

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 24.5 mm
Width 6 mm
Height 32 mm
Connection Federklemmanschluss
Colour orange
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes