264-735 | WAGO

4 wire mini through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, black, 264-735

Order No.: 45P7950
EAN: 4055143254205
MPN:
264-735
Series: 264
WAGO
264-735 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
50 pcs.
1.2971 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 264-735, WAGO

This through terminal block (item number 264-735) is designed for easy and secure connections. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the variant, you can use them for either typical through-wiring or potential distribution. Our mini rail-mount terminal block is rated for 800 V and is designed to handle a rated current of up to 24 A. Ensure that the strip lengths are between 8 mm and 9 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our trusted universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections. Depending on the type of conductor, this through terminal block is designed for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It has one level. The single potential can connect using the four clamping points The black housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. These mini rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors via front-entry wiring.

Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and two clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation. This through rail-mount terminal block is operated with an operating tool. Our TOPJOB S rail-mount terminal blocks are perfect for a wide range of industrial applications and modern building installations as they provide secure electrical connections. You can work anywhere in the world and on any application with just a single rail-mount terminal block system. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring makes it possible to connect copper conductors. The two jumper slots enable potential distribution to other clamping points.

Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 4
Ausführung 4-Leiter-Mini-Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe schwarz
Höhe 38 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 24 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No