270-560 | WAGO
3-wire initiator terminal, spring balancer connection, 0.08-2.5 mm², 18 A, 4 kV, gray, 270-560
Unit Price (€ / pc.)
5.1051 € *
Available: 40 pcs.
Leadtime: 10 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7005 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Conductor sensor terminal block, 270-560, Wago
3-conductor initiator terminal block with colored conductor entries; 2.5 mm², CAGE CLAMP, 2.50 mm², gray
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 4 | |
Version | 3-Leiter-Initiatorenklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5 mm | |
Colour | grau | |
Height | 68 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated current | 18 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |