270-564 | WAGO
3-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 18 A, 4 kV, orange, 270-564
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 10 Weeks
3-Conductor initiator power terminal block, 270-564, Wago
3-conductor initiator feed terminal Internal bridging 9 A orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire initiator supply terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 18 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 39 mm | |
| Width | 5 mm | |
| Height | 68 mm | |
| Connection | spring-clamp connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |