270-570/281-434 | WAGO

4-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 4 pole, 18 A, gray, 270-570/281-434

Order No.: 44P0017
EAN: 4050821283263
MPN:
270-570/281-434
Series: 0270
WAGO
270-570/281-434 WAGO Series Terminals Image 1
270-570/281-434 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9012 €

4-Conductor sensor terminal block, 270-570/281-434, Wago

4-wire proximity switch LED terminal for PNP (plus) switching proximity switches LED red DC 24 V gray

Technical specifications
Connection spring-clamp connection
Number of terminals 5
Version 4-wire initiator terminal
AWG cross-section AWG 28 to 12
Rated Voltage 24 V
Width 5 mm
Colour gray
Height 83 mm
Length 39 mm
Cable cross-section 0.08-2.5 mm²
Rated current 18 A
Pin number 4 pole
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No