270-570/281-507 | WAGO
4-wire initiator terminal, spring-clamp connection, 0.08-2.5 mm², 4 pole, 18 A, gray, 270-570/281-507
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: On Request **
4-Conductor sensor terminal block, 270-570/281-507, Wago
4-wire initiator LED terminal for NPN (minus)-switching initiators LED yellow DC 24 V gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 5 | |
Version | 4-wire initiator terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 24 V | |
Width | 5 mm | |
Colour | gray | |
Height | 83 mm | |
Length | 39 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 18 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |