270-572/281-434 | WAGO
3-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 18 A, 4 kV, gray, 270-572/281-434
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: On Request **
3-Conductor actuator supply terminal block, 270-572/281-434, Wago
3-wire actuator LED terminal for PNP (plus) switching actuators LED red DC 24 V gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 3-wire actuator terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5 mm | |
Colour | gray | |
Height | 68 mm | |
Length | 39 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 18 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |