270-574 | WAGO

4-wire initiator supply terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 18 A, 4 kV, orange, 270-574

Order No.: 44P0021
EAN: 4045454193829
MPN:
270-574
Series: 0270
WAGO
270-574 WAGO Series Terminals Image 1
270-574 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1523 €

4-Conductor sensor supply terminal block, 270-574, Wago

4-wire initiator power terminal Internal jumper 9 A orange

Technical specifications
Connection spring-clamp connection
Number of terminals 5
Version 4-wire initiator supply terminal
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5 mm
Colour orange
Height 83 mm
Length 39 mm
Cable cross-section 0.08-2.5 mm²
Rated current 18 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes