270-577 | WAGO
3-wire actuator supply terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 18 A, 4 kV, orange, 270-577
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator terminal block, 270-577, WAGO
3-conductor sensor/actuator terminal block, with colored conductor entries, 2.5 mm², CAGE CLAMP, 2,50 mm², orange.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 3-wire actuator supply terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5 mm | |
Colour | orange | |
Height | 68 mm | |
Length | 39 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 18 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |