270-585 | WAGO

3-wire actuator terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 18 A, 4 kV, gray, 270-585

Order No.: 44P0024
EAN: 4050821035282
MPN:
270-585
Series: 0270
WAGO
270-585 WAGO Series Terminals Image 1
270-585 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5224 €

Actuator supply terminal block, 270-585, WAGO

3-conductor actuator supply terminal block, with colored conductor entries, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 3-wire actuator terminal
AWG cross-section AWG 28 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5 mm
Colour gray
Height 68 mm
Length 39 mm
Cable cross-section 0.08-2.5 mm²
Rated current 18 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes