279-504 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.08-1.5 mm², 2 pole, 18 A, 6 kV, blue, 279-504

Order No.: 44P0405
EAN: 4050821109327
MPN:
279-504
Series: 279
WAGO
279-504 WAGO Series Terminals Image 1
279-504 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 279-504, WAGO

Double-deck terminal block, Through/through terminal block, N/N, suitable for Ex i applications, for DIN-rail 35 x 15 and 35 x 7.5, 1.5 mm², 1,50 mm², blue.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version feed-through/feed-through terminal block
AWG cross-section AWG 28 to 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 4 mm
Colour blue
Height 85 mm
Length 39 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes