279-509 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, blue, 279-509
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: On Request **
Double-deck terminal block, 279-509, WAGO
Double-deck terminal block, 4-conductor through terminal block, N, suitable for Ex i applications, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 1.5 mm², 1,50 mm², blue.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire feed-through terminal | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 4 mm | |
Colour | blue | |
Height | 85 mm | |
Length | 39 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |