279-513 | WAGO
Feed-through/feed-through terminal block, spring-clamp connection, 0.08-1.5 mm², 2 pole, 18 A, 6 kV, gray, 279-513
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck terminal block, 279-513, WAGO
Double-deck terminal block, Through/through terminal block, L/N, for DIN-rail 35 x 15 and 35 x 7.5, 1.5 mm², 1,50 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | feed-through/feed-through terminal block | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 4 mm | |
Colour | gray | |
Height | 85 mm | |
Length | 39 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |