279-626 | WAGO
Double through terminal, spring-clamp connection, 0.08-1.5 mm², 2 pole, 18 A, 8 kV, gray, 279-626
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0706 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double feed-through terminal, 279-626, Wago
Double feed-through terminal block with lateral labeling receptacles gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | double through terminal | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 4 mm | |
Colour | gray | |
Height | 68 mm | |
Length | 27 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |