279-684 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, blue, 279-684

Order No.: 44P0430
EAN: 4044918650526
MPN:
279-684
Series: 279
WAGO
279-684 WAGO Series Terminals Image 1
279-684 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 279-684, Wago

3-wire through terminal block suitable for Ex i applications blue

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire feed-through terminal
AWG cross-section AWG 28 to 16
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 4 mm
Colour blue
Height 62.5 mm
Length 27 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes