279-687 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, yellow/green, 279-687

Order No.: 44P0433
EAN: 4045454084448
MPN:
279-687
Series: 279
WAGO
279-687 WAGO Series Terminals Image 1
279-687 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1535 €

Ground terminal block, 279-687, WAGO

3-conductor ground terminal block, 1.5 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 1,50 mm², green-yellow.

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire protective earth terminal
AWG cross-section AWG 28 to 16
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 4 mm
Colour yellow/green
Height 62.5 mm
Length 27 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead