279-809/281-434 | WAGO

4-wire LED terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 25 mA, gray, 279-809/281-434

Order No.: 44P0436
EAN: 4045454194109
MPN:
279-809/281-434
Series: 279
WAGO
279-809/281-434 WAGO Series Terminals Image 1
279-809/281-434 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5216 €

4-Conductor LED terminal, 279-809/281-434, Wago

Component terminal block; 4 conductors; LED red; DC 24 V; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; CAGE CLAMP®; 1.50 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire LED terminal
AWG cross-section AWG 28 to 16
Rated Voltage 24 V
Width 4 mm
Colour gray
Height 73 mm
Length 27 mm
Cable cross-section 0.08-1.5 mm²
Rated current 25 mA
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes