279-815/281-411 | WAGO

4 conductor component terminal with diode 1N4007, spring-clamp connection, 0.08-1.5 mm², 1 pole, 500 mA, gray, 279-815/281-411

Order No.: 44P0438
EAN: 4050821275404
MPN:
279-815/281-411
Series: 279
WAGO
279-815/281-411 WAGO Series Terminals Image 1
279-815/281-411 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5700 €

4-Conductor diode terminal, 279-815/281-411, Wago

Component terminal block; 4 conductors; with diode 1N4007; anode right; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; CAGE CLAMP®; 1.50 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4 conductor component terminal with diode 1N4007
AWG cross-section AWG 28 to 16
Rated Voltage 250 V
Width 4 mm
Colour gray
Height 73 mm
Length 27 mm
Cable cross-section 0.08-1.5 mm²
Rated current 500 mA
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead