279-901 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, gray, 279-901
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor through terminal block, 279-901, Wago
2-conductor feed-through terminal block; 1.5 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 1.50 mm²; gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 4 mm | |
Colour | gray | |
Height | 52 mm | |
Length | 27 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |