279-903 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, red, 279-903

Order No.: 44P0451
EAN: 4044918524582
MPN:
279-903
Series: 279
WAGO
279-903 WAGO Series Terminals Image 1
279-903 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor through terminal block, 279-903, Wago

2-conductor feed-through terminal block; 1.5 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 1.50 mm²; red

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 28 to 16
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 4 mm
Colour red
Height 52 mm
Length 27 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes