279-907/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, yellow/green, 279-907/999-950

Order No.: 44P0456
EAN: 4045454086114
MPN:
279-907/999-950
Series: 279
WAGO
279-907/999-950 WAGO Series Terminals Image 1
279-907/999-950 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0107 €

Ground terminal block, 279-907/999-950, Wago

2-wire protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire protective earth terminal
AWG cross-section AWG 28 to 16
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 4 mm
Colour yellow/green
Height 54 mm
Length 27 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead