280-101 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, gray, 280-101

Order No.: 09H600
EAN: 4045454075552
MPN:
280-101
Series: 280
280-101 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 272 pcs.
Next delivery: 190 pcs. on 2025-04-14
Leadtime: 6 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9401 €
250 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 280-101, WAGO

2-conductor through terminal block, 2.5 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 30.5 mm
Width 5 mm
Height 42.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes