280-502/281-584 | WAGO

Double-decker component terminal block with varistor, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, gray, 280-502/281-584

Order No.: 44P0548
EAN: 4050821688433
MPN:
280-502/281-584
Series: 280
WAGO
280-502/281-584 WAGO Series Terminals Image 1
280-502/281-584 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3744 €

Component terminal block, 280-502/281-584, WAGO

Component terminal block, double-deck, with end plate, with varistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Features

  • Protect your system against overvoltage
  • Slim, space-saving design
  • Control operational costs by preventing expensive, unplanned downtime
  • High operational reliability and system uptime
Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung Doppelstock-Bauelementklemme mit Varistor
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 60 V
Breite 10 mm
Farbe grau
Höhe 39.5 mm
Länge 64 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennstrom 20 A
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes