280-502/281-586 | WAGO
Double-decker component terminal block with varistor, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, gray, 280-502/281-586
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: On Request **
Component terminal block, 280-502/281-586, WAGO
Component terminal block, double-deck, with end plate, with varistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Features
- Protect your system against overvoltage
- Slim, space-saving design
- Control operational costs by preventing expensive, unplanned downtime
- High operational reliability and system uptime
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | double-decker component terminal block with varistor | |
AWG cross-section | AWG 28 to 14 | |
Rated Voltage | 24 V | |
Width | 10 mm | |
Colour | gray | |
Height | 39.5 mm | |
Length | 64 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 20 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |