280-502/281-613 | WAGO

Double-decker component terminal block with varistor, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, gray, 280-502/281-613

Order No.: 43P1656
EAN: 4045454576554
MPN:
280-502/281-613
Series: 280
280-502/281-613 WAGO Series Terminals Image 1
280-502/281-613 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7933 €

Component terminal block, 280-502/281-613, WAGO

Component terminal block, double-deck, with varistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Features

  • Protect your system against overvoltage
  • Slim, space-saving design
  • Control operational costs by preventing expensive, unplanned downtime
  • High operational reliability and system uptime
Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version Doppelstock-Bauelementklemme mit Varistor
AWG cross-section AWG 28 bis 14
Rated Voltage 24 V
Width 5 mm
Colour grau
Height 58.5 mm
Length 64 mm
Cable cross-section 0,08-2,5 mm²
Rated current 20 A
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes