280-503/281-581 | WAGO
Double-decker component terminal block surge arrester, spring-clamp connection, 0.08-2.5 mm², 1 pole, 20 A, gray, 280-503/281-581
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Component terminal block, 280-503/281-581, WAGO
Component terminal block, double-deck, with end plate, with gas-filled surge arrester, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Features
- Protect your system against overvoltage
- Slim, space-saving design
- Control operational costs by preventing expensive, unplanned downtime
- High operational reliability and system uptime
Technical specifications
Anschluss | Federklemmanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Doppelstock-Bauelementklemme Überspannungsableiter | |
AWG-Leiterquerschnitt | AWG 28 bis 14 | |
Bemessungsspannung | 230 V | |
Breite | 10 mm | |
Farbe | grau | |
Höhe | 39.5 mm | |
Länge | 64 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennstrom | 20 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |