280-514 | WAGO

Double level terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 10 A, 6 kV, gray, 280-514

Order No.: 44P0585
EAN: 4044918538985
MPN:
280-514
Series: 280
WAGO
280-514 WAGO Series Terminals Image 1
280-514 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck terminal block, 280-514, WAGO

Double-deck terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray/gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version double level terminal
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5 mm
Colour gray
Height 64 mm
Length 39.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes